DAC8568ICPW

Texas Instruments
595-DAC8568ICPW
DAC8568ICPW

Mfr.:

Description:
Digital to Analog Converters - DAC 16B Oct Ch Ultra-Lo Glitch Vltg Out DAC A 595-DAC8568ICPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8568
16 bit
100 kS/s
8 Channel
10 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
5.5 V
2.7 V
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8568EVM
DNL - Differential Nonlinearity: +/- 0.2 LSB
Features: Low Power, Reset to Mid-Scale
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Operating Supply Current: 1 uA
Pd - Power Dissipation: 6.8 mW
Power Consumption: 2.2 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 83 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Texas Instruments DAC8568 16-Bit, 8-Channel DACs

Texas Instruments DAC8568 16-bit digital-to-analog converter (DAC) features a 2.5V, 2ppm/°C internal reference (disabled by default), giving a full-scale output voltage range of 2.5V or 5V. The low power consumption, internal reference, and small footprint makes DAC8568 ideal for portable, battery-operated equipment, especially in the medical field for ultrasound data conversion. The internal reference of this TI DAC has an initial accuracy of 0.004% and can source up to 20mA at the VREFIN/VREFOUT pin.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.83 $36.83
$29.87 $298.70
$26.27 $656.75
$25.45 $2,290.50
$24.85 $6,709.50
1,080 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$29.42
Min:
1

Similar Product

Texas Instruments DAC8568ICPWR
Texas Instruments
Digital to Analog Converters - DAC 16B Oct Ch Ultra-Lo Glitch Vltg Out DAC A 595-DAC8568ICPW