DAC908E

Texas Instruments
595-DAC908E
DAC908E

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 165MSPS SpeedP lus DAC A 595-DAC90 A 595-DAC908E/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC908
8 bit
200 MS/s
1 Channel
30 ns
Current
Parallel
3 V/5 V
3 V/5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
5.5 V
2.7 V
Tube
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.25 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 170 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 67 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.34 $15.34
$12.49 $124.90
$10.61 $530.50
$10.26 $1,026.00
$10.16 $2,540.00
$9.56 $4,780.00
$9.35 $9,350.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.50
Min:
1

Similar Product

Texas Instruments DAC908E/2K5
Texas Instruments
Digital to Analog Converters - DAC 8-Bit 165MSPS SpeedP lus DAC A 595-DAC90 A 595-DAC908E