DCP010512BP

Texas Instruments
595-DCP010512BP
DCP010512BP

Mfr.:

Description:
DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
12 V
83 mA
1 kV
PDIP-7
19.69 mm (0.775 in)
7.11 mm (0.28 in)
5.33 mm (0.21 in)
Industrial
+ 100 C
- 40 C
DCP010512B
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 1.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.46 $22.46
$19.22 $480.50
$18.01 $4,502.50
$17.79 $8,895.00
1,000 Quote