DCP020507U

Texas Instruments
595-DCP020507U
DCP020507U

Mfr.:

Description:
DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020507U/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
7 V
285 mA
1 kV
SOP-12
18.1 mm
7.6 mm
2.65 mm
Industrial
+ 85 C
- 40 C
DCP020507
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 28
Subcategory: DC-DC Converters
Unit Weight: 523.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 159

Stock:
159
Can Dispatch Immediately
On Order:
168
Expected 2026/11/13
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.91 $20.91
$20.14 $100.70
$19.82 $198.20
$19.40 $543.20
$19.06 $1,067.36
$18.76 $2,101.12
$18.35 $4,624.20
$16.72 $8,426.88