DDC1128ZKLT

Texas Instruments
595-DDC1128ZKLT
DDC1128ZKLT

Mfr.:

Description:
Analog to Digital Converters - ADC 128CH Current-Input ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
DDC1128
SMD/SMT
NFBGA-192
20 bit
128 Channel
SPI
6.25 kS/s
Single-Ended
Sigma-Delta
4.9 V to 5.1 V
2.7 V to 3.6 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Computed Tomography (CT)
INL - Integral Nonlinearity: 0.05 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Digital
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Current Input ADC
Unit Weight: 241.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$341.72 $341.72
$294.66 $2,946.60
$282.90 $7,072.50
Full Reel (Order in multiples of 250)
$282.90 $70,725.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩