DIR9001IPWRQ1

Texas Instruments
595-DIR9001IPWRQ1
DIR9001IPWRQ1

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers Aut Cat 96kHz Dig Au d Interface Rcvr A A 595-DIR9001IPWQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Receiver
24 bit
TSSOP-28
108 kS/s
3.3 V
3.3 V
DIR9001
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Brand: Texas Instruments
Description/Function: AUTOMOTIVE CATALOG 96-KHZ 24-BIT DIGITAL AUDIO INTERFACE RECEIVER
Moisture Sensitive: Yes
Pin Count: 28
Product: Audio Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$3.76 $7,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.97
Min:
1

Similar Product

Texas Instruments DIR9001IPWQ1
Texas Instruments
Audio Transmitters, Receivers, Transceivers Aut Cat 96kHz Dig Au d Interface Rcvr A A 595-DIR9001IPWRQ1