DISCOVERY-ADAPT

Texas Instruments
595-DISCOVERY-ADAPT
DISCOVERY-ADAPT

Mfr.:

Description:
WiFi Development Tools - 802.11 EM CONNECTION ADAPTE R EVM W/CC31BP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Development Tools - 802.11
RoHS:
Adapter Boards
CC3100, STM32F4
2.4 GHz
Brand: Texas Instruments
For Use With: CC3100BOOST, CC31XXEMUBOOST, MSP430F5529
Product Type: WiFi Development Tools
Protocol - WiFi - 802.11: 802.11 b/g/n
Series: DISCOVERY-ADAPT
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 10.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DISCOVERY-ADAPT Discovery Adaptor Board

Texas Instruments DISCOVERY-ADAPT Discovery Adaptor Board is an interface between the SimpleLink™ Wi-Fi®CC31xx BoosterPack™ plug-in module and the STM32F4, a non-TI MCU. This board provides extended development capabilities by enabling a seamless connection between the CC31xx BoosterPack plug-in module and the discovery kits. This allows developers to easily add TI SimpleLink Wi-Fi to embedded end products that have the STM32 as the main MCU.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.34 $39.34