DLP472NPFQY

Texas Instruments
595-DLP472NPFQY
DLP472NPFQY

Mfr.:

Description:
Display Drivers & Controllers 0.47-inch 1080p DLP digital micromirror

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS: N
DLP472NP
Digital Micromirror Devices
FPD
0 C
+ 70 C
SMD/SMT
LGA-174
1.95 V
1.71 V
Tray
Brand: Texas Instruments
Display Resolution - Pixels: 1920 x 1080
Operating Frequency: 100 MHz to 130 MHz
Operating Supply Current: 140 mA
Pd - Power Dissipation: 252 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 80
Subcategory: Driver ICs
Type: Digital Micromirror Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 80   Multiples: 80
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$137.90 $11,032.00