DLPA200PFP

Texas Instruments
595-DLPA200PFP
DLPA200PFP

Mfr.:

Description:
Display Drivers & Controllers DMD Micromirror Dvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPA200
Digital Micromirror Devices
DMD Micromirror Driver
0 C
+ 75 C
SMD/SMT
HTQFP-80
12 V
12 V
Tray
Brand: Texas Instruments
Maximum Output Current: 30 mA
Moisture Sensitive: Yes
Operating Frequency: 1.5 MHz
Operating Supply Current: 200 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 119
Subcategory: Driver ICs
Tradename: DLP
Type: DLP DMD Micromirror Driver
Unit Weight: 378.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.08 $33.08
$26.21 $262.10
$24.61 $615.25
$23.26 $2,767.94