DLPA3000DPFD

Texas Instruments
595-DLPA3000DPFD
DLPA3000DPFD

Mfr.:

Description:
LED Lighting Driver ICs DLP® PMIC/LED dr iver for DLP3010 (0 A 595-DLPA3000DPFDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Buck
6 A
HTQFP-100
20 V
6 V
600 kHz
Adjustable
DLPA3000
0 C
+ 70 C
Tray
Brand: Texas Instruments
Features: Integrated MOSFET
Input Voltage: 6 V to 20 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Output Type: Current Mode
Pin Count: 100
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Current - Max: 38 mA
Tradename: DLP
Type: PMIC and High-Current LED Driver IC
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.50 $17.50
$13.90 $139.00
$13.77 $344.25
$12.67 $1,140.30