DLPA3005DPFD

Texas Instruments
595-DLPA3005DPFD
DLPA3005DPFD

Mfr.:

Description:
LED Lighting Driver ICs DLP® PMIC/LED dr iver  for DLP4 A 595-DLPA3005DPFDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Buck
16 A
HTQFP-100
20 V
6 V
600 kHz
Adjustable
DLPA3005
0 C
+ 70 C
Tray
Brand: Texas Instruments
Features: High Current Accuracy
Height: 1.2 mm
Input Voltage: 6 V to 20 V
Length: 14 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Output Type: Current Mode
Product: PMIC/LED Driver ICs
Product Type: LED Lighting Drivers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Current - Max: 38 mA
Tradename: DLP
Type: PMIC and High-Current LED Driver IC
Width: 14 mm
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

DLPA3005 PMIC/LED High-Current Drivers

Texas Instruments DLPA3005 PMIC/High-Current LED Drivers for DLP4710 are highly-integrated power management ICs that are optimized for DLP® Pico™ Projector systems. The DLPA3005 supports LED projectors with up to 16A per LED, enabled by an integrated high-efficiency buck controller. Additionally, the drivers control the RGB switches, which support the sequencing of R, G, and B LEDs. The DLPA3005 contains five buck converters, two of which are dedicated for DLPC low voltage supplies. Another dedicated regulating supply generates the three timing-critical DC supplies for the DMD. The DLPA3005 contains several auxiliary blocks which can be used in a flexible way and enables a tailor-made Pico Projector system.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 71 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.82 $18.82
$14.97 $149.70
$13.23 $330.75
$13.22 $1,189.80
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.94
Min:
1

Similar Product

Texas Instruments DLPA3005DPFDR
Texas Instruments
LED Lighting Driver ICs DLP® PMIC/LED dr iver  for DLP4 A 595-DLPA3005DPFD