DM355SDZCEA216

595-DM355SDZCEA216
DM355SDZCEA216

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Dig Media Sys-on- Ch ip

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
ARM926EJ-S
1 Core
216 MHz
NFBGA-337
32 kB
16 kB
8 kB
1.3 V
TMS320DM355
SMD/SMT
- 40 C
+ 100 C
16 bit/32 bit
104 I/O
Tray
Brand: Texas Instruments
Data ROM Size: 8 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: SPI, UART, USB, Video
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 64 bit
Pin Count: 337
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: