DP83826IRHBT

Texas Instruments
595-DP83826IRHBT
DP83826IRHBT

Mfr.:

Description:
Ethernet ICs Low latency 10/100-M bps PHY MII interfa A 595-DP83826IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
Ethernet PHYs
10BASE-TE, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
RMII
3.3 V
- 40 C
+ 85 C
DP83826I
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Unit Weight: 83.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DP83826 10/100Mbps PHY

Texas Instruments DP83826 10/100Mbps PHY offers low and deterministic latency and low power and supports 10BASE-Te, 100BASE-TX Ethernet protocols. These features help meet stringent requirements in real-time industrial Ethernet systems. The Texas Instruments DP83826 includes hardware bootstraps for fast link-up time, fast link-drop detection modes, and dedicated reference CLKOUT to clock synchronize other system modules. The two configurable Ethernet modes are BASIC standard Ethernet and ENHANCED Ethernet. BASIC standard Ethernet mode uses a common Ethernet pinout. ENHANCED Ethernet mode supports standard Ethernet mode and multiple industrial Ethernet Fieldbus applications with additional features and hardware bootstrap configuration.

In Stock: 611

Stock:
611 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.91 $3.91
$2.95 $29.50
$2.71 $67.75
$2.45 $245.00
Full Reel (Order in multiples of 250)
$2.24 $560.00
$2.00 $2,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.47
Min:
1

Similar Product

Texas Instruments DP83826IRHBR
Texas Instruments
Ethernet ICs Low latency 10/100-M bps PHY MII interfa A 595-DP83826IRHBT