DP83TC812RRHATQ1

Texas Instruments
595-DP83TC812RRHATQ1
DP83TC812RRHATQ1

Mfr.:

Description:
Ethernet ICs TC-10 compliant 100B ASE-T1 automotive E DP83TC812RRHARQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet PHYs
100BASE-T1
4 Transceiver
100 Mb/s
2.97 V
3.63 V
- 40 C
+ 125 C
DP83TC812R
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83TC812EVM-MC
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DP83TC812-Q1 100BASE-T1 Automotive Ethernet PHY

Texas Instruments DP83TC812-Q1 100BASE-T1 Automotive Ethernet PHY is an IEEE 802.3bw compliant automotive PHYTER™ Ethernet physical layer transceiver which can work with Unshielded Twisted Pair cable. The PHY supports TC10 sleep and wake features. It provides all physical layer functions needed to transmit and receive data over unshielded single twisted-pair cables. The device offers xMII flexibility with support for standard MII, RMII, RGMII, and SGMII MAC interfaces. The PHY also integrates a low pass filter on the MDI side to reduce emissions.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
500
Expected 2027/05/31
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.31 $5.31
$4.05 $40.50
$3.74 $93.50
$3.40 $340.00
Full Reel (Order in multiples of 250)
$3.23 $807.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩