DP83TG720SWRHATQ1

Texas Instruments
595-P83TG720SWRHATQ1
DP83TG720SWRHATQ1

Mfr.:

Description:
Ethernet ICs 1000BASE-T1 automoti ve Ethernet PHY wit DP83TG720SWRHARQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet PHYs
1GBASE-T1
1 Transceiver
1 Gb/s
RGMII, SGMII
1.8 V
3.3 V
- 40 C
+ 125 C
DP83TG720S
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83TG720EVM-MC
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Current - Max: 15 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DP83TG720S-Q1 Automotive Ethernet PHY

Texas Instruments DP83TG720S-Q1 Automotive Ethernet PHY is an IEEE 802.3bp and Open Alliance compliant automotive Ethernet physical layer transceiver. The device provides all of the physical layer functions needed to transmit and receive data over unshielded/shielded single twisted-pair cables. The device provides xMII flexibility with support for RGMII and SGMII MAC interfaces.

In Stock: 1,762

Stock:
1,762 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$19.76 $19.76
$15.76 $157.60
$14.76 $369.00
$13.76 $1,376.00
Full Reel (Order in multiples of 250)
$13.39 $3,347.50
$12.55 $6,275.00
$12.54 $12,540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩