DRV10963DSNR

Texas Instruments
595-DRV10963DSNR
DRV10963DSNR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 5V 3Phase Sensorless BLDC Motor Dvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
500 mA
5.5 mA
- 40 C
+ 125 C
SMD/SMT
USON-10
5.5 V
1.65 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV10963EVM
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Peak Solder Temperature: + 260 C
Pin Count: 10
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV10963
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,109

Stock:
5,109 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.83 $1.83
$1.35 $13.50
$1.23 $30.75
$1.09 $109.00
$1.03 $257.50
$0.986 $493.00
$0.955 $955.00
Full Reel (Order in multiples of 3000)
$0.923 $2,769.00
$0.902 $5,412.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩