DRV10970PWPR

Texas Instruments
595-DRV10970PWPR
DRV10970PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 12-V nominal 3-A pe ak sensored sinusoid A 595-DRV10970PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
18 V
5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Output Voltage: - 1 V to 20 V
Peak Solder Temperature: + 260 C
Pin Count: 24
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV10970
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 91.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV10970 3-Phase Brushless DC Motor Driver

Texas Instruments DRV10970 3-Phase Brushless DC Motor Driver is an integrated BLDC motor driver for home appliance, cooling fans, and other general-purpose motor control applications. The embedded intelligence, small form factor, and simple pinout structure reduce the design complexity, board space, and system cost. The integrated protections improve the system robustness and reliability. The output stage of DRV10970 consists of three half-bridges with RDSON of 400mΩ (H + L). Each half-bridge is capable of driving up to 1A RMS and 1.5A peak output current. When the device enters sleep mode, it consumes typical 35µA of current.

In Stock: 2,181

Stock:
2,181 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.90 $2.90
$2.16 $21.60
$1.98 $49.50
$1.77 $177.00
$1.67 $417.50
$1.65 $825.00
$1.60 $1,600.00
Full Reel (Order in multiples of 2000)
$1.60 $3,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.49
Min:
1

Similar Product

Texas Instruments DRV10970PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 12-V nominal 3-A pe ak sensored sinusoid A 595-DRV10970PWPR