DRV10983PWPR

Texas Instruments
595-DRV10983PWPR
DRV10983PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 24V 3-phase Snsrless BLDC Motor Controll A 595-DRV10983PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
3 Phase
2 A
11 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
28 V
8 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV10983
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 154.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV10983 Three-Phase Sensorless BLDC Motor Driver

Texas Instruments DRV10983 Three-Phase Sensorless BLDC Motor Driver is a three-phase sensorless motor driver with integrated power MOSFETs, which can provide continuous drive current up to 2A. The device is specifically designed for cost-sensitive, low-noise/low external component count applications. The DRV10983 uses a proprietary sensorless control scheme to provide continuous sinusoidal drive, which significantly reduces the pure tone acoustics that typically occur as a result of commutation. The interface to the device is designed to be simple and flexible. The motor can be controlled directly through PWM, analog, or I2C inputs. Motor speed feedback is available through either the FG pin or I2C.
Learn More

In Stock: 5,951

Stock:
5,951 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.66 $4.66
$3.54 $35.40
$3.26 $81.50
$2.95 $295.00
$2.80 $700.00
$2.73 $2,730.00
Full Reel (Order in multiples of 2000)
$2.73 $5,460.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.04
Min:
1

Similar Product

Texas Instruments DRV10983PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 24V 3 Ph Sensorless BLDC Motor Cntrlr A A 595-DRV10983PWPR