DRV2604LDGST

Texas Instruments
595-DRV2604LDGST
DRV2604LDGST

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Low Voltage Haptic D river A 595-DRV2604 A 595-DRV2604LDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
500 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
5.2 V
2 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 10
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2604L
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 33.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 872

Stock:
872 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.22 $3.22
$2.41 $24.10
$2.21 $55.25
$1.99 $199.00
Full Reel (Order in multiples of 250)
$1.60 $400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.99
Min:
1

Similar Product

Texas Instruments DRV2604LDGSR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Low Voltage Haptic D river A 595-DRV2604 A 595-DRV2604LDGST