DRV2624EVM-MINI

Texas Instruments
595-DRV2624EVM-MINI
DRV2624EVM-MINI

Mfr.:

Description:
Power Management IC Development Tools DRV2624EVM-MINI

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Breakout Boards
Motor/Motion Controller & Driver
2.7 V to 5.5 V
11 V
DRV2624
DRV2624-MINI
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.031 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV2624EVM-MINI Breakout Board

Texas Instruments DRV2624EVM-MINI Breakout Board is a small, break-out board for the DRV2624 ERM/LRA Haptics driver. The breakout board can be used for quickly integrating the DRV2624 into any new or existing system. The DRV2624 is an ultra-low-power haptic driver with an integrated waveform library for driving Eccentric Rotating Mass (ERM) or Linear Resonant Actuators (LRA). The breakout board includes the DRV2624 along with all of the required passive components to operate the haptic driver. The user only needs to simply connect power, I2C communication, and an actuator to get started.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.47 $41.47