DRV2625YFFT

Texas Instruments
595-DRV2625YFFT
DRV2625YFFT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Haptic driver for ER M/LRA with waveform A 595-DRV2625YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
2.5 mA
- 40 C
+ 85 C
SMD/SMT
DSBGA-9
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 9
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2625
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 2.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV2625 Advanced ERM/LRA Haptics Driver

Texas Instruments DRV2625 Advanced ERM/LRA Haptics Driver relies on a proprietary closed-loop architecture to deliver sharp, strong, and consistent haptic effects while optimizing power consumption. The device includes an internal library and loopable waveform sequencer, automatic overdrive, and braking. These additional simplify the process of generating crisp and optimum haptic effects, reducing the burden imposed on the processing unit. The DRV2625 features an automatic go-to-standby state and a battery preservation function. These features help reduce power consumption without user intervention. The NRST pin allows for a full shutdown state for additional power savings.

In Stock: 1,805

Stock:
1,805 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.40 $3.40
$2.55 $25.50
$2.34 $58.50
$2.15 $215.00
Full Reel (Order in multiples of 250)
$2.04 $510.00
$1.97 $985.00
$1.88 $1,880.00
$1.78 $4,450.00
$1.76 $8,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.92
Min:
1

Similar Product

Texas Instruments DRV2625YFFR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Haptic driver for ER M/LRA with waveform A 595-DRV2625YFFT