DRV2665RGPR

Texas Instruments
595-DRV2665RGPR
DRV2665RGPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Piezo Haptic Driver A 595-DRV2665RGPT A A 595-DRV2665RGPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
Piezo Haptic Driver
5 mA
- 40 C
+ 70 C
SMD/SMT
QFN-20
5.5 V
3 V
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Voltage: 200 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2665
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$4.37 $13,110.00