DRV3245SQPHPRQ1

Texas Instruments
595-DRV3245SQPHPRQ1
DRV3245SQPHPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive grade 1 1 2-V battery 3-phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Drivers
3 Phase
1 A
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
45 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BOOSTXL-DRV3245AQ1
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 48
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3245Q
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV3245Q-Q1 Gate Driver Unit (GDU)

Texas Instruments DRV3245Q-Q1 Gate Driver Unit (GDU) is a FET gate driver IC for three-phase motor-drive applications designed according to the applicable requirements of ISO 26262 for functional safety applications. The device provides three half-bridge drivers each capable of driving a high-side and low-side N-channel MOSFET while also providing sophisticated protection and monitoring of the FETs. A charge-pump driver enables 100% duty cycle and supports low battery voltages during cold-crank operation. The integration of current-sense amplifiers, integrated phase comparators, and SPI-based configuration of the driver and its peripherals enable reduction of the bill of materials (BOM) and space on the printed circuit board (PCB) because of the elimination of most external and passive components.

In Stock: 1,920

Stock:
1,920 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1920 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$11.33 $11.33
$8.86 $88.60
$8.26 $206.50
$7.57 $757.00
$7.22 $1,805.00
$7.05 $3,525.00
Full Reel (Order in multiples of 1000)
$6.54 $6,540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩