DRV5013ADQDBZT

Texas Instruments
595-DRV5013ADQDBZT
DRV5013ADQDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 2.5-38V Dig Latch Hall Effect Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Latch
2.7 mA
30 mA
1 mT to 5 mT
- 5 mT to - 1 mT
2.5 V to 38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
38 V
2.5 V
DRV5013
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Digital
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 9.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5013 Digital-Latch Hall Effect Sensor

Texas Instruments DRV5013 Digital-Latch Hall Effect Sensors are a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The magnetic field is indicated via a digital bipolar latch output. The IC has an open drain output stage with 30mA current sink capability. A wide operating voltage range from 2.5V to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or over current.
Learn More

In Stock: 185

Stock:
185 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.04 $1.04
$0.912 $4.56
$0.812 $8.12
$0.776 $38.80
$0.699 $69.90
Full Reel (Order in multiples of 250)
$0.699 $174.75
$0.655 $327.50
$0.626 $626.00
$0.614 $1,228.00
$0.602 $3,010.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.63
Min:
1

Similar Product

Texas Instruments DRV5013ADQDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors 2.5-38V Dig Latch Ha ll Sensor A 595-DRV A 595-DRV5013ADQDBZT