DRV5015A2QDBZT

Texas Instruments
595-DRV5015A2QDBZT
DRV5015A2QDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High sensitivity (±2-mT), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Digital-Latch
2.3 mA
20 mA
0.5 mT to 3.7 mT
- 3.7 mT to - 0.5 mT
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
5.5 V
2.5 V
DRV5015
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Open Drain
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 1.8 mT
Factory Pack Quantity: 250
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,092

Stock:
2,092 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.88 $0.88
$0.695 $3.48
$0.647 $6.47
$0.587 $29.35
$0.549 $54.90
Full Reel (Order in multiples of 250)
$0.549 $137.25
$0.499 $249.50
$0.483 $483.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.39
Min:
1

Similar Product

Texas Instruments DRV5015A2QDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors High sensitivity (&p lusmn;2-mT) low vol A 595-DRV5015A2QDBZT