DRV5057A1QDBZT

Texas Instruments
595-DRV5057A1QDBZT
DRV5057A1QDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Linear hall effect sensor with digital PWM output 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric
6 mA
20 mA
+/- 21 mT
3.3 V, 5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
5.5 V
3 V
DRV5057
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: PWM
Output Voltage: 5.5 V
Pin Count: 3
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 21 mT
Factory Pack Quantity: 250
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,500

Stock:
3,500 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.12 $2.12
$1.90 $9.50
$1.69 $16.90
$1.62 $81.00
$1.48 $148.00
Full Reel (Order in multiples of 250)
$1.48 $370.00
$1.40 $700.00
$1.35 $1,350.00
$1.29 $2,580.00
$1.26 $6,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.83
Min:
1

Similar Product

Texas Instruments DRV5057A1QDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Linear hall effect s ensor with digital A 595-DRV5057A1QDBZT