DRV593VFP

Texas Instruments
595-DRV593VFP
DRV593VFP

Mfr.:

Description:
Gate Drivers +/-3 A High-Eff A 59 5-DRV593VFPR A 595- A 595-DRV593VFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side, Low-Side
SMD/SMT
HLQFP-32
1 Driver
1 Output
3 A
2.8 V
5.5 V
- 40 C
+ 85 C
DRV593
Tray
Brand: Texas Instruments
Development Kit: DRV593EVM
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Output Voltage: 4.87 V
Pd - Power Dissipation: 4.1 W
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 178.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.47 $5,367.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$19.08
Min:
1

Similar Product

Texas Instruments DRV593VFPR
Texas Instruments
Gate Drivers +/-3 A High-Eff A 59 5-DRV593VFP A 595-D A 595-DRV593VFP