DRV595EVM

Texas Instruments
595-DRV595EVM
DRV595EVM

Mfr.:

Description:
Amplifier IC Development Tools DRV595 EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Power Amplifiers
DRV595
4.5 V to 26 V
Brand: Texas Instruments
For Use With: DRV595
Operating Supply Current: 3 A
Product Type: Amplifier IC Development Tools
Series: DRV595
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 350.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$273.05 $273.05