DRV81008QPWPRQ1

Texas Instruments
595-DRV81008QPWPRQ1
DRV81008QPWPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40V 8-cha nnel low-side drive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Low Side Drivers
Solenoid Driver
4 V to 40 V
330 mA
2 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
40 V
4 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 8 Output
Operating Frequency: 5 MHz
Peak Solder Temperature: + 260 C
Pin Count: 24
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV81008
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV81008-Q1 8-Channel Low-Side Driver

Texas Instruments DRV81008-Q1 8-Channel Low-Side Driver supports 330mA current per output when all eight channels are ON simultaneously. This driver also supports limp home mode for fail-safe activation. The DRV81008-Q1 driver consists of two parallel inputs with mapping functionality. This driver provides load diagnosis through open load (in OFF state) and short circuit detection. The DRV81008-Q1 driver features a 42V minimum drain to source clamping voltage, a 16-bit SPI interface for diagnosis, integrated reverse battery protection, and Electrostatic Discharge (ESD) protection. This driver is qualified for automotive applications. The DRV81008-Q1 driver is used in applications such as HVAC control, Zone Control Modules (ZCMs), Vehicle Control Units (VCUs), and pneumatic valves.

In Stock: 3,204

Stock:
3,204 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.83 $2.83
$2.11 $21.10
$1.93 $48.25
$1.73 $173.00
$1.64 $410.00
$1.60 $800.00
$1.52 $1,520.00
Full Reel (Order in multiples of 3000)
$1.51 $4,530.00
$1.44 $8,640.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩