DRV81545PWPR

Texas Instruments
595-DRV81545PWPR
DRV81545PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 55V 2A 4-channel lo w-side driver with i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Low Side Driver
4.5 V to 55 V
2 A
3 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
55 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Outputs: 4 Output
Pin Count: 20
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV81545 Four-Channel Low-Side Switch Driver

Texas Instruments DRV81545 Four-Channel Low-Side Switch Driver operates from 4.5V to 55V and supports a wide range of load currents. The device integrates four low-side switches with an RDS(ON) of 235mΩ, each with a freewheeling diode to the VCLAMP pin. This feature allows the user to either recirculate current or connect an external TVS for inductive load turn-off.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.91 $2.91
$2.16 $21.60
$1.98 $49.50
$1.78 $178.00
$1.67 $417.50
$1.64 $820.00
$1.60 $1,600.00
Full Reel (Order in multiples of 3000)
$1.48 $4,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩