DRV8210DRLR

Texas Instruments
595-DRV8210DRLR
DRV8210DRLR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 12-V 1.76-A H-bridg e motor driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1.76 A
1.6 mA
- 40 C
+ 125 C
SMD/SMT
SOT-5X3-6
11 V
1.65 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8210EVM
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8210
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8210 H-Bridge Motor Driver

Texas Instruments DRV8210 H-Bridge Motor Driver is an integrated motor driver with four N-channel power FETs, charge pump regulator, and protection circuitry. The tripler charge pump architecture allows the device to operate down to 1.65V to accommodate 1.8V supply rails and low-battery conditions. The charge pump integrates all capacitors to reduce the overall solution size of the motor driver on a PCB and allows for 100% duty cycle operation. The DRV8210 supports multiple control interface modes including: PWM (IN1/IN2), phase/enable (PH/EN), independent half-bridge, and parallel half-bridge. Each interface supports a low-power sleep mode to achieve ultra-low quiescent current draw by shutting down most of the internal circuitry.

In Stock: 5,841

Stock:
5,841 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.811 $0.81
$0.575 $5.75
$0.518 $12.95
$0.454 $45.40
$0.423 $105.75
$0.405 $202.50
$0.39 $390.00
$0.376 $752.00
Full Reel (Order in multiples of 4000)
$0.365 $1,460.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩