DRV8245HQRXZRQ1

Texas Instruments
595-DRV8245HQRXZRQ1
DRV8245HQRXZRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V 32- A H-Bridge driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
32 A
3 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-HR-16
35 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8245H-Q1EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pin Count: 16
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8245
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV824x-Q1 40V 32A H-Bridge Driver

Texas Instruments DRV824x-Q1 40V 32A H-Bridge Driver is a fully integrated H-bridge driver intended for a wide range of automotive applications. The device can be configured as a single full-bridge driver or two independent half-bridge drivers. Designed in a BiCMOS high-power process technology node, this monolithic family of devices in a power package offers excellent power handling and thermal capability. It also provides compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic capability. This family also has an identical pin function with scalable RON (current capability) to support different loads.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,975
Expected 2027/03/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.71 $7.71
$5.97 $59.70
$5.52 $138.00
$5.04 $504.00
$4.91 $1,227.50
Full Reel (Order in multiples of 3000)
$4.42 $13,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩