DRV8256EEVM

Texas Instruments
595-DRV8256EEVM
DRV8256EEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8256 PHASE/ENABLE control interface H

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Brushed DC Motion Controller
DRV8256E
DRV8256E
Brand: Texas Instruments
For Use With: Stepper Driving Applications
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8256EEVM Motor Driver Evaluation Module

Texas Instruments DRV8256EEVM Motor Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8256E device. The DRV8932E integrates two N-channel power MOSFET H-bridges and integrated current sense and regulation circuitry. The DRV8256E device operates off a single power supply and supports a wide input supply range from 4.5V to 48V. The Texas Instruments DRV8256EEVM uses an MSP430™ microcontroller and a USB interface chip to manage communication from the graphical user interface (GUI) software application installed on a PC with ® Windows®. The GUI sends serial commands to the MSP430 to control the device signals, monitor faults, read and write SPI registers, and drive a motor.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.28 $107.28