DRV83053QPHPRQ1

Texas Instruments
595-DRV83053QPHPRQ1
DRV83053QPHPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 12-V batt ery 3-phase smart g A 595-DRV83053QPHPQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
50 mA
15 mA
- 40 C
+ 150 C
SMD/SMT
HTQFP-48
AEC-Q100
45 V
4.4 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8305
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 251.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8305 / DRV8305-Q1 Three-Phase Gate Driver

Texas Instruments DRV8305 / DRV8305-Q1 Three-Phase Gate Driver is a gate driver IC for three phase motor drive applications. This device provides three high-accuracy trimmed and temperature compensated half-bridge drivers, each capable of driving a high-side and low-side N-type MOSFET. A charge pump driver supports 100% duty cycle and low voltage operation. The gate driver can also handle load dumps up to 45V. The DRV8305 device includes three bi-directional current shunt amplifiers for accurate low-side current measurements that support variable gain settings and an adjustable offset reference. The device has an integrated voltage regulator (3.3V or 5V) to support an MCU or other system power requirements. The voltage regulator can be interfaced directly with a standard LIN physical interface to allow low system standby and sleep currents. The DRV8305-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.28 $8.28
$6.42 $64.20
$5.95 $148.75
$5.44 $544.00
$5.19 $1,297.50
Full Reel (Order in multiples of 1000)
$5.19 $5,190.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩