DRV8351EVM

Texas Instruments
595-DRV8351EVM
DRV8351EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8351 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
6 V to 100 V
DRV8351
DRV8351
Brand: Texas Instruments
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8351EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8351EVM Driver Evaluation Module (EVM) is used to evaluate the DRV8351. The DRV8351 is a gate driver IC for three-phase motor drive applications. It provides three high-accuracy trimmed and temperature-compensated half-bridge drivers, each capable of driving high-side and low-side N-type MOSFETs.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$245.74 $245.74