DRV8421ADFUR

Texas Instruments
595-DRV8421ADFUR
DRV8421ADFUR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 18V 2A dual H-bridg e motor driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
Half Bridge
4 V to 18 V
2 A
1.35 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-10
18 V
4 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8421BEVM
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Operating Frequency: 250 kHz
Peak Solder Temperature: + 260 C
Pin Count: 10
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8421
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8421 Dual H-Bridge Motor Driver

Texas Instruments DRV8421 Dual H-Bridge Motor Driver is ideal for home appliances and other mechatronic applications. The device can drive a bipolar stepper motor, one or two DC motors, or other loads. A PWM interface allows easy interfacing with controller circuits. The output block of each H-bridge driver consists of N-channel power MOSFETs configured as full H-bridges to drive the motor windings. The DRV8421 can drive a maximum current of 2A from each output or 4A in parallel mode (with proper heat sinking at 12V and TA = 25°C).

In Stock: 3,892

Stock:
3,892 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.58 $1.58
$1.16 $11.60
$1.05 $26.25
$0.933 $93.30
$0.877 $219.25
$0.843 $421.50
$0.836 $836.00
$0.806 $1,612.00
Full Reel (Order in multiples of 4000)
$0.765 $3,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩