DRV8425PPWPR

Texas Instruments
595-DRV8425PPWPR
DRV8425PPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V 2A bipolar step per or dual brushed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
33 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 360 kHz
Peak Solder Temperature: + 260 C
Pin Count: 28
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8425E
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV842xE/DRV842xP Dual H-Bridge Motor Drivers

Texas Instruments DRV842xE/DRV842xP Dual H-Bridge Motor Drivers are dual H-bridge motor drivers for a wide variety of industrial applications. The devices can be used for driving two DC motors or a bipolar stepper motor. The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges, charge pump regulator, current sensing and regulation, and protection circuitry. The integrated current sensing uses an internal current mirror architecture, removing the need for a large power shunt resistor, saving board area, and reducing system cost. A low-power sleep mode is provided to achieve an ultra-low quiescent current draw by shutting down most of the internal circuitry. Internal protection features are provided for supply undervoltage lockout (UVLO), charge pump undervoltage (CPUV), output overcurrent (OCP), and device overtemperature (TSD).

In Stock: 4,967

Stock:
4,967 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4967 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.91 $3.91
$2.95 $29.50
$2.71 $67.75
$2.45 $245.00
$2.33 $582.50
$2.26 $1,130.00
$2.17 $2,170.00
Full Reel (Order in multiples of 2500)
$1.97 $4,925.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩