DRV8426EVM

Texas Instruments
595-DRV8426EVM
DRV8426EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8426
DRV8426
Brand: Texas Instruments
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8426EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8426EVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV8426 device. The DRV8426 devices are integrated motor-driver solutions for bipolar stepper motors. The device combines two N-channel power MOSFET H-bridges, integrated current sense, regulation circuitry, and a micro-stepping indexer. The Texas Instruments DRV8426 devices can be powered with a supply voltage from 4.5 to 33V. A simple STEP/DIR control interface allows an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune ripple control, or smart tune dynamic decay current regulation scheme.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.28 $107.28