DRV8428PEVM

Texas Instruments
595-DRV8428PEVM
DRV8428PEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8428 PWM control interface stepper mo

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8428P
DRV8428P
Brand: Texas Instruments
Interface Type: SPI, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8428PEVM Motor Driver Evaluation Module

Texas Instruments DRV8428PEVM Motor Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8428P. The DRV8428P is an integrated motor-driver solution for bipolar stepper motors or brushed DC motors. The device integrates two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry. The Texas Instruments DRV8428P devices can be powered with a supply voltage from 4.5V to 33V. A simple PWM control interface allows for an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune Ripple Control, or smart tune Dynamic Decay current regulation scheme.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.28 $107.28