DRV8434AEVM

Texas Instruments
595-DRV8434AEVM
DRV8434AEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8434A stepper dri vers with analog st

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8434A
DRV8434A
Brand: Texas Instruments
Interface Type: USB
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8434AEVM Evaluation Module

Texas Instruments DRV8434AEVM Evaluation Module is configured to evaluate the operation of the DRV8434A. The DRV8434A devices are an integrated motor-driver solution for bipolar stepper motors. The device integrates two N-channel power MOSFET H-bridges, integrated current sense and regulation circuitry, an analog stall detection function, and a micro-stepping indexer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.28 $107.28