DRV8434ARGER

Texas Instruments
595-DRV8434ARGER
DRV8434ARGER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 48-V 2.5-A bipolar s tepper motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Microstepping
2.5 A
5 mA
- 40 C
+ 150 C
SMD/SMT
VQFN-24
48 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 24
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8434A
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8434A/DRV8434A-Q1 Stepper Drivers

Texas Instruments DRV8434A/DRV8434A-Q1 Stepper Drivers are fully integrated with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The DRV8434A/DRV8434A-Q1 can drive up to 2.5A full-scale output current (dependent on PCB thermal design). The DRV8434A/DRV8434A-Q1 Stepper Drivers with integrated current sense are designed for industrial and consumer applications. The Texas Instruments DRV8434A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 678

Stock:
678 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.38 $4.38
$3.31 $33.10
$3.04 $76.00
$2.76 $276.00
$2.61 $652.50
$2.51 $2,510.00
Full Reel (Order in multiples of 3000)
$2.29 $6,870.00
$2.28 $13,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩