DRV8436PPWPR

Texas Instruments
595-DRV8436PPWPR
DRV8436PPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 48-V 1.5-A bipolar s tepper or dual-brus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
48 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 28
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8436E
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8436E/DRV8436P Dual H-Bridge Motor Drivers

Texas Instruments DRV8436E/DRV8436P Dual H-Bridge Motor Drivers are for a wide variety of industrial applications. The devices can be used to drive two DC motors or a bipolar stepper motor. The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges, a charge pump regulator, current sensing and regulation, and protection circuitry. The integrated current sensing uses an internal current mirror architecture, removing the need for a large power shunt resistor, saving board area, and reducing system cost. A low-power sleep mode is provided to achieve ultra-low quiescent current draw by shutting down most of the internal circuitry. Internal protection features are provided for supply undervoltage lockout (UVLO), charge pump undervoltage (CPUV), output overcurrent (OCP), and device overtemperature (TSD). The Texas Instruments DRV8436E/DRV8436P can drive up to 1.5A full-scale or 1.1A RMS output current per H-bridge (dependent on PCB design).

In Stock: 4,935

Stock:
4,935 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4935 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.01 $4.01
$3.04 $30.40
$2.79 $69.75
$2.52 $252.00
$2.40 $600.00
$2.31 $1,155.00
$2.28 $2,280.00
Full Reel (Order in multiples of 2500)
$2.28 $5,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩