DRV8718SQRVJRQ1

Texas Instruments
595-DRV8718SQRVJRQ1
DRV8718SQRVJRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V 8-c hannel half-bridge s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
5 mA
8 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-56
37 V
4.9 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8718S-Q1EVM
Load Voltage Rating: 4.9 V to 37 V
Moisture Sensitive: Yes
Number of Outputs: 8 Output
Operating Frequency: 400 kHz
Peak Solder Temperature: + 260 C
Pin Count: 56
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8718
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV871x-Q1 Half-Bridge Smart Gate Drivers

Texas Instruments DRV871x-Q1 Half-Bridge Smart Gate Drivers are highly integrated, multi-channel gate drivers that are intended for driving multiple motors or loads. The devices integrate either 4 (DRV8714-Q1) or 8 (DRV8718-Q1) half-bridge gate drivers, driver power supplies, current shunt amplifiers, and protection monitors, reducing total system complexity, size, and cost. A smart gate-drive architecture manages dead time to prevent shoot-through, controls slew rate to decrease electromagnetic interference (EMI), and optimizes propagation delay for optimal performance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,993
Expected 2026/12/24
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.14 $9.14
$7.11 $71.10
$6.61 $165.25
$6.04 $604.00
$5.92 $1,480.00
Full Reel (Order in multiples of 2000)
$5.37 $10,740.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩