DRV8770EVM

Texas Instruments
595-DRV8770EVM
DRV8770EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8770 100-V gate d river evaluation mo

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
5 V to 20 V
DRV8770
DRV8770
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8770EVM Gate Driver Evaluation Module (EVM)

Texas Instruments DRV8770EVM Gate Driver Evaluation Module (EVM) allows easy evaluation of the DRV8770 device. The DRV8770 device provides two half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8770 is equipped with protection features such as BST undervoltage lockout, GVDD undervoltage, and thermal shutdown.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60