DRV8833PWPR

Texas Instruments
595-DRV8833PWPR
DRV8833PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2A LO VLTG BIPOLAR S TEPPER MOTOR DRIVER A 595-DRV8833PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
1.7 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
10.8 V
2.7 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8833EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pin Count: 16
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8833
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DRV8833 Dual H-Bridge Motor Drivers

Texas Instruments DRV8833 dual H-bridge motor drivers provide a dual bridge motor driver solution for toys, printers, and other mechatronic applications. The DRV8833 has two H-bridge drivers and can drive two DC brush motors, a bipolar stepper motor, solenoids, or other inductive loads. The out driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. Texas Instruments DRV8833 dual H-bridge motor drivers are capable of driving up to 1.5A RMS (or DC) continuously at 25ºC with a VM supply of 5V. It can support peak currents of up to 2A per bridge. Current capability is reduced slightly at lower VM voltages.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

In Stock: 10,699

Stock:
10,699 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.02 $3.02
$2.27 $22.70
$2.07 $51.75
$1.87 $187.00
$1.77 $442.50
$1.73 $865.00
$1.69 $1,690.00
Full Reel (Order in multiples of 2000)
$1.57 $3,140.00
$1.54 $6,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.69
Min:
1

Similar Product

Texas Instruments DRV8833PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 2A LO VLTG BIPOLAR S TEPPER MOTOR DRIVER A 595-DRV8833PWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.