DRV8842PWPR

Texas Instruments
595-DRV8842PWPR
DRV8842PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 5A Brushed DC/Half B ipolar Stepper A 59 A 595-DRV8842PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
5 A
5 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
45 V
8.2 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8842EVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pin Count: 28
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8842
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

DRV8840 / DRV8842 / DRV8843 Motor Driver ICs

Texas Instruments DRV8840 / DRV8842 / DRV8843 motor driver ICs are integrated motor drive solutions for printers, scanners, and other automated equipment applications. TI DRV8840 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor. DRV8842 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor, one coil of a stepper motor, or other loads. Texas Instruments DRV8843 dual H-bridge driver ICs has two H-bridge drivers and can be used to drive two DC motors, one stepper motor, or other loads. The DRV8840 can supply up to 5A peak or 3.5A output current. The DRV8842 can supply up to 5A peak or 3.5A RMS output current. The DRV8843 can supply up to 2.5A peak or 1.75A RMS output current.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8842 Motor Drivers

Texas Instruments DRV8842 Motor Drivers provide an incorporated motor drivers solution for printers, scanners, and other automated equipment applications. These drivers operate from 8.2V to 45V supply voltage. The DRV8842 driver includes one H-bridge driver and is intended to drive one DC motor, one coil of a stepper motor, or other loads. The output driver block consists of N-channel power MOSFETs configured as an H-bridge. The Texas Instruments DRV8842 can supply up to 5A peak or 3.5A RMS output current. Features include overcurrent protection, short-circuit protection, under-voltage lockout, and over-temperature. Other applications include office automation machines, gaming machines, factory automation, and robotics. Compared to the DRV8842, the DRV8874 saves BOM space and cost by eliminating sense resistors.

In Stock: 1,496

Stock:
1,496
Can Dispatch Immediately
On Order:
6,000
Expected 2027/03/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.79 $3.79
$2.86 $28.60
$2.63 $65.75
$2.37 $237.00
$2.26 $565.00
$2.23 $1,115.00
$2.14 $2,140.00
Full Reel (Order in multiples of 2000)
$2.01 $4,020.00
$1.97 $7,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.68
Min:
1

Similar Product

Texas Instruments DRV8842PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 5A Brushed DC/Half B ipolar Stepper A 595-DRV8842PWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.