DRV8847SPWR

Texas Instruments
595-DRV8847SPWR
DRV8847SPWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 18-V 2-A dual H-bri dge motor driver wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2 A
3 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
18 V
2.7 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 18 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 400 kHz
Output Voltage: 5 V
Pin Count: 16
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8847
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8847 Dual H-Bridge Motor Drivers

Texas Instruments DRV8847 Dual H-Bridge Motor Drivers are for industrial applications, home appliances, ePOS printers, and other mechatronic applications. These devices can be used for driving two DC motors, a bipolar stepper motor, or other loads such as relays. A simple PWM interface allows for an easy interface with the controller. The DRV8847 drivers operate off a single power supply and support a wide input supply range from 2.7 to 18V. The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges to drive motor windings or four independent half bridges (in an independent bridge interface). A fixed-off time controls the peak current in the bridge, which can drive a 1A load (2A in parallel mode with proper heat sinking at 25°C TA).

In Stock: 12,423

Stock:
12,423 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.88 $2.88
$2.15 $21.50
$1.97 $49.25
$1.77 $177.00
$1.67 $417.50
$1.64 $820.00
$1.56 $1,560.00
Full Reel (Order in multiples of 2000)
$1.42 $2,840.00
$1.38 $5,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩