DRV8886ATPWPR

Texas Instruments
595-DRV8886ATPWPR
DRV8886ATPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 37-V 2-A bipolar st epper motor driver w A 595-DRV8886ATPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
37 V
8 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 37 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pin Count: 24
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8886AT
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 91.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8825 Stepper Motor Controller ICs

Texas Instruments DRV8825 Stepper Motor Controller ICs provide an integrated motor driver solution for printers, scanners, and other automated equipment applications. TI DRV8825 stepper motor controller ICs have two H-bridge drivers and can drive a bipolar stepper motor or two DC motors. The output driver block for each consists of N-channel power MOSFETs configured as full H-bridges to drive the motor windings. The Texas Instruments DRV8825 can supply up to 2.5A peak or 1.75A RMS output current. These stepper motor controller ICs are ideal for use in ATMs, money handling machines, video security cameras, and more.

DRV8880 2A Stepper Motor Driver

Texas Instruments DRV8880 2A Stepper Motor Driver is a bipolar stepper motor driver for industrial applications. The device has two N-channel power MOSFET H-bridge drivers and a microstepping indexer. The DRV8880 is capable of driving 2.0A full-scale current or 1.4A rms current (with proper PCB ground plane for thermal dissipation and at 24V and TA = 25°C). AutoTune™ automatically tunes stepper motors for optimal current regulation performance and compensates for motor variation and aging effects. The STEP/DIR pins provide a simple control interface. The device can be configured in full-step up to 1/16- step modes. A low-power sleep mode is provided for very low quiescent current standby using a dedicated nSLEEP pin.

DRV8886/DRV8886AT 2A Stepper Motor Drivers

Texas Instruments DRV8886/DRV8886AT 2A Stepper Motor Drivers are designed for industrial and consumer end-equipment applications. The devices are fully integrated with two N-channel power MOSFET H-bridge drivers, a microstepping indexer and integrated current sensing.

In Stock: 2,422

Stock:
2,422 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.41 $4.41
$3.34 $33.40
$3.08 $77.00
$2.78 $278.00
$2.64 $660.00
$2.48 $2,480.00
Full Reel (Order in multiples of 2000)
$2.29 $4,580.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.49
Min:
1

Similar Product

Texas Instruments DRV8886ATPWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 37-V 2-A bipolar st epper motor driver w A 595-DRV8886ATPWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.