DRV8906QPWPRQ1

Texas Instruments
595-DRV8906QPWPRQ1
DRV8906QPWPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V 6-A 6-channel half-bri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
6 A
2.6 mA
- 40 C
+ 125 C
SMD/SMT
32 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8906
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV89xx-Q1 Half-Bridge Motor Drivers

Texas Instruments DRV89xx-Q1 Half-Bridge Motor Drivers are a pin-to-pin compatible family of integrated multi-channel half-bridge drivers with 4 to 12 half-bridges. The family features low on-state resistance (RDS(ON)) for improved thermal performance during high-current operation. These devices can drive brushed-DC (BDC) or stepper motors in independent, sequential, or parallel modes. The half-bridges are fully controllable to achieve the motor's forward, reverse, coasting, and braking operation. These devices feature standard 16-bit, 5MHz serial peripheral interface (SPI) with daisy chain capability for complete configuration and detailed diagnostics. Depending on the device, four or eight programmable PWM generators are integrated to allow for current limiting during motor operation or LED dimming control. The Texas Instruments DRV89xx-Q1 includes numerous protection and diagnostic features, including an nFAULT pin, to alert the system when a fault occurs. The device features a low-current open load detection (OLD) mode to detect open-load conditions when the nominal load current is small and a passive OLD mode for offline OLD. The device is also fully protected from short-circuit, under-voltage, and over-temperature conditions.

In Stock: 10,938

Stock:
10,938 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.16 $5.16
$3.93 $39.30
$3.63 $90.75
$3.29 $329.00
$3.14 $785.00
$3.08 $1,540.00
$3.06 $3,060.00
Full Reel (Order in multiples of 2000)
$2.78 $5,560.00
$2.71 $10,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩