DS125DF111SQ

Texas Instruments
595-DS125DF111SQ
DS125DF111SQ

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Low Pwr Multi-Rate T wo CH Retimer A 595 A 595-DS125DF111SQE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Application: Front Port, Backplane
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V
Product Type: Signal Buffers, Repeaters
Series: DS125DF111
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

DS125DF111 Low Power Multi-Rate 2-Channel Retimer

Texas Instruments DS125DF111 Low Power Multi-Rate 2-Channel Retimer is a dual-channel (1-lane bidirectional) retimer with integrated signal conditioning. The DS125DF111 includes an input Continuous-Time Linear Equalizer (CTLE), clock and data recovery (CDR), and transmit driver on each channel. The DS125DF111 with its on-chip Decision Feedback Equalizer (DFE) can enhance the reach and OD: 600 to 1300 mVp-p robustness of long, lossy, cross-talk-impaired high-speed serial links to achieve BER < 1x10-15. For less demanding applications/interconnects, the DFE can be switched off and achieve the same BER Legacy Support performance. The DS125DF111 and DS110DF111 devices are pin-compatible. Each channel of the DS125DF111 independently locks to specific serial data at data rates within the primary range of 9.8 to 12.5 Gbps or to any supported sub-rate of these data rates. Supported data rates can be selected via SMBus using a preprogrammed table or customized as required. This simplifies system design and lowers overall costs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Expected 2027/05/31
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$21.34 $21.34
$17.03 $170.30
$15.94 $398.50
$14.93 $1,493.00
$14.10 $7,050.00
Full Reel (Order in multiples of 1000)
$14.01 $14,010.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$24.54
Min:
1

Similar Product

Texas Instruments DS125DF111SQE
Texas Instruments
Interface - Signal Buffers, Repeaters Low Pwr Multi-Rate T wo CH Retimer A 595 A 595-DS125DF111SQ